Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No29-7850Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.56Y1256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.600 |
Price for:Each
Minimum: 100
Multiple: 1
$1,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Portable USB 4000mAh Power Bank Charger Always have back-up power for your smart phone ready when you need it most. Use this compact battery power bank to charge your smart phone any time; anywhere. Provides up to 2 full charges on an iPhone and one full charge for a Samsung Galaxy.
- Universal 5VDC USB battery power charger
- Approximately 2x charge for your iPhone 6, or Samsung Galaxyr 6 one time
- Capacity: 4000mAh
- Full recharge time: 3hrs
- LED charge level indicator
- Input voltage: 1A
- Output voltage: 5VDC 1000mA
- Built-in emergency LED flashlight
- Built-in over-load protection
- Dimensions: 9mm(L) x 4. 5mm(W) x 2mm(H)
- MicroUSB cable not included (see: <gt/>AA Batteries
Technical Specifications
Battery Capacity
4Ah
Charging Amps
1A
External Height
2mm
Product Range
-
No. of Charging Ports
1 Port
External Depth
9mm
External Width
4.5mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate