Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300100875Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32X3366
Product RangeMicro-Change 130010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 8+ | $399.050 |
Price for:Each
Minimum: 8
Multiple: 8
$3,192.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300100875Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32X3366
Product RangeMicro-Change 130010 Series
Technical Datasheet
Connector Type ACircular 4 Position Plug
Connector to Connector7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
Connector Type BCircular 4 Position Receptacle
No. of Positions4Positions
Cable Length - Imperial39.4ft
Cable Length - Metric12m
Jacket ColorYellow
Product RangeMicro-Change 130010 Series
SVHCLead
Product Overview
The 1300100875 from Brad is a 4 pole, male (straight) to female (straight) Mini-Change A-size double ended cord set. Industrial device wiring is easier to install and maintain With Mini-Change connectors. To ensure a consistent, low-resistance connection, the patented Quad Beam™ female contact is used. Connectors are sealed to provide IP67 protection. An anti-vibration feature prevents the coupler from loosening, even under extreme conditions.
- Cable length is 15m
- Cable diameter is 10.67mm (0.420")
- Yellow colour TPE cable jacket
- Connector body material is TPE
- Threaded coupling
- Copper alloy with gold plated contact
- Maximum voltage is 600V, maximum current per contact is 10A
- Wire size is 16AWG, TC-ER type wire
- Operating temperature range from -20°C to +105°C
Technical Specifications
Connector Type A
Circular 4 Position Plug
Connector Type B
Circular 4 Position Receptacle
Cable Length - Imperial
39.4ft
Jacket Color
Yellow
SVHC
Lead
Connector to Connector
7/8"-16 Circular Plug to 7/8"-16 Circular Receptacle
No. of Positions
4Positions
Cable Length - Metric
12m
Product Range
Micro-Change 130010 Series
Technical Docs (3)
Alternatives for 1300100875
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate