Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-400UF-R1KCopy
Newark Part No.86AK2951
Product Range400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,055.870 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$4,055.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-400UF-R1KCopy
Newark Part No.86AK2951
Product Range400 Series
Technical Datasheet
Coaxial Cable TypeCA-400UF
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter10.29mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialThermoplastic
No. of Max Strands x Strand Size-
Product Range400 Series
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
CA-400UF-R1K is a CA-400UF ultra flex coaxial cable. It is deal for indoor or outdoor applications that require maximum flexibility due to curves, bends and twists. In addition these cables have excellent low loss characteristics. The CA-400UF low loss cable is a high performance alternative to Times Microwave LMR®-400UF and TerraWave® TWS-400UF. Typical applications include RF pigtails, WLAN, RF antenna cable assemblies and Wi-Fi installations.
- Excellent low loss characteristics
- High performance Ultra Flex coaxial cable construction
- Available in 1,000ft reel length
Technical Specifications
Coaxial Cable Type
CA-400UF
Reel Length (Imperial)
1000ft
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
Thermoplastic
Product Range
400 Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate