Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,155.680 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,155.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-600-R500Copy
Newark Part No.86AK2952
Technical Datasheet
Coaxial Cable TypeCA-600
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter14.99mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge-
Conductor MaterialCopper Clad Aluminum
SVHCTo Be Advised
Product Overview
CA-600-R500 is a 600 series coaxial cable. It is a very high performance cable and offers an attractive alternative to armored cables. It features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden® and Andrew®. Typical applications include RF Pigtails, Wi-Fi installations, WLAN and RF antenna cable assemblies.
- UV resistant polyethylene jacket
- Excellent low loss characteristics
- High performance coaxial cable construction
- Available in 500ft reel length
Technical Specifications
Coaxial Cable Type
CA-600
Reel Length (Imperial)
500ft
External Diameter
14.99mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper Clad Aluminum
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate