Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMTCAD00004-1000FCopy
Newark Part No.86AK3070
Product RangeMTCAD00004 Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.300 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$288.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMTCAD00004-1000FCopy
Newark Part No.86AK3070
Product RangeMTCAD00004 Series
Technical Datasheet
Coaxial Cable TypeRG6/U
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6.9mm
Impedance75ohm
Jacket ColorRed
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product RangeMTCAD00004 Series
Wire Gauge18AWG
Conductor MaterialCopper
SVHCTo Be Advised
Product Overview
MTCAD00004-1000F is a RG6/U coaxial cable. This commonly used 75ohm RG6 cable can be used in applications where cable assemblies must be built in the field. The solid 18AWG center conductor results in a cable with very low attenuation properties. Typical applications include CCTV, security, video and premise wiring.
- 75ohm video signal transmission
- Common size cable can be easily terminated
- 1000ft spool red cable
- Operating temperature of -40 to +80°C allows use in a wide range of applications
Technical Specifications
Coaxial Cable Type
RG6/U
Reel Length (Imperial)
1000ft
External Diameter
6.9mm
Jacket Color
Red
No. of Max Strands x Strand Size
-
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
MTCAD00004 Series
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate