Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADAFRUIT
Manufacturer Part No909Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46W0614
Your Part Number
897 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No909Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46W0614
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Jack to RJ45 Plug
Jacket ColorBlack
Cable Length - Metric332mm
Cable Length - Imperial13.07"
Product Range-
SVHCTo Be Advised
Product Overview
This handy Ethernet extension cable will make it easy for you to enclose a device that has an Ethernet port. Perfect for putting the Raspberry Pi into a closed box. The jack half has two mounting 'ears' with M3 screws installed, 1. 125” inch / 28. 5mm apart. The ears are flexible so the holes don't have to be drilled very precisely. Can be used with box walls up to 0. 25” wide. The screws can be put on from the back for 'reverse' mounting if the box thickness is a problem. Entire cable is 11” long. Panel mount Ethernet 8P socket with Ethernet 8P plug at cable end. Straight-through extension
- 24 AWG wires
- 9” long / 28 cm
- Two M3 mounting screws, 1. 125” / 28. 5mm apart
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Jack to RJ45 Plug
Cable Length - Metric
332mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Cable Length - Imperial
13.07"
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate