Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS001Z
Newark Part No.71K0248
Product RangeHFBR Series
Technical Datasheet
2,957 In Stock
Need more?
92 Delivery in 1-3 Business Days(US stock)
2865 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $7.080 |
10+ | $7.080 |
40+ | $6.540 |
60+ | $6.540 |
100+ | $6.540 |
260+ | $6.540 |
500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS001Z
Newark Part No.71K0248
Product RangeHFBR Series
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers1Fibres
External Diameter2.2mm
Fibre TypePlastic Optical
Reel Length (Imperial)3.28ft
Lead Length - Metric1m
Fibre Diameter1mm
Reel Length (Metric)1m
Jacket ColorBlack
Jacket MaterialPE
Product RangeHFBR Series
Product Overview
HFBR-RNS001Z is a black plastic optical fiber cable with single step-index fiber sheathed in a black polyethylene jacket. Standard (type=R) cables comply with ULVW-1 flame-retardant specification (UL file # E89328). Compatible with Avago Versatile Link family of connectors and fiber optic components. Suitable for intra-system links, board-to-board and rack-to-rack.
- Standard simplex connectors
- Standard POF with 0.22dB/m typical attenuation (-40 to 85°C)
- 12nA cable leakage current
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
1Fibres
Fibre Type
Plastic Optical
Lead Length - Metric
1m
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (23-Jan-2024)
Fibre Optic Connector B
LC
External Diameter
2.2mm
Reel Length (Imperial)
3.28ft
Fibre Diameter
1mm
Jacket Color
Black
Product Range
HFBR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate