Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5991
Newark Part No.40T5380
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to Free End
Connector Type A2.5mm Barrel Plug
Cable Length - Metric1.83m
Connector Type BFree End
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (16-Jan-2020)
Product Overview
Molded DC coaxial plug on one end; stripped and tinned on the other end Length: 6' Straight 18AWG 2.5mm x 5.5mm
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to Free End
Cable Length - Metric
1.83m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
6ft
Connector Type A
2.5mm Barrel Plug
Connector Type B
Free End
Voltage Rating
-
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate