Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoTCSD-10-D-02.00-01-NCopy
Newark Part No.12P0210
Product RangeTCSD Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 10+ | $13.890 |
| 25+ | $12.840 |
| 50+ | $11.840 |
| 100+ | $11.010 |
| 500+ | $10.190 |
| 1000+ | $8.400 |
| 2000+ | $7.080 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTCSD-10-D-02.00-01-NCopy
Newark Part No.12P0210
Product RangeTCSD Series
Technical Datasheet
Connector Type AIDC Receptacle
Connector Type BIDC Receptacle
No. of Positions20Positions
Cable Length - Imperial2"
Cable Length - Metric50mm
Connector Pitch2mm
Cable Pitch1mm
Product RangeTCSD Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TCSD-10-D-02.00-01-N from Samtec is a 2.00mm (0.0787") pitch, double ended TCSD series Tiger Eye IDC ribbon socket assembly with 20 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Assembled length is 2inch
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
Applications
Industrial
Technical Specifications
Connector Type A
IDC Receptacle
No. of Positions
20Positions
Cable Length - Metric
50mm
Cable Pitch
1mm
SVHC
No SVHC (17-Jan-2023)
Connector Type B
IDC Receptacle
Cable Length - Imperial
2"
Connector Pitch
2mm
Product Range
TCSD Series
Alternatives for TCSD-10-D-02.00-01-N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability