Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoDEL-TCSD-08-01-NCopy
Newark Part No.33R1352
Product RangeTCSD Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoDEL-TCSD-08-01-NCopy
Newark Part No.33R1352
Product RangeTCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
IDC Connector TypeIDC Receptacle
Contact GenderFemale
No. of Positions16Positions
Cable Length - Imperial-
Pitch Spacing2mm
No. of Rows2 Row
Cable Length - Metric-
Connector Pitch2mm
No. of Contacts16Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Contact PlatingTin Plated Contacts
Product RangeTCSD Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for DEL-TCSD-08-01-N
1 Product Found
Product Overview
The TCSD-08-01-N from Samtec is a 2.00mm (0.0787") pitch TCSD series Tiger Eye IDC ribbon socket assembly with 16 contacts. This socket strip mates with Samtec TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM (-SR), ZSTMM series connectors. It complies with UL E111594 standard. Accepts lead size from 0.48mm (0.019inch) to 0.53mm (0.021inch) and insertion depth ranges from 2.8mm (0.113inch) to 3.17mm (0.125inch).
- High reliability Tiger Eye contacts
- Notch polarisation
- Current rating is 2.8A per pin (1 pin powered per row) (TCSD/STMM)
- 28AWG, 7/36 stranded, tinned, copper wire with gray PVC insulator
- Black glass filled polyester insulator
- Operating temperature range from -40°C to +105°C
- Contact resistance is 15mohm
- Beryllium copper (BeCu) contacts with 30µ" (0.76µm) gold plating on contact area
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Contact Gender
Female
Cable Length - Imperial
-
No. of Rows
2 Row
Connector Pitch
2mm
Connector Mounting
Cable Mount
Cable Assembly Type
Double Row Female IDC Cable Assembly
Product Range
TCSD Series
IDC Connector Type
IDC Receptacle
No. of Positions
16Positions
Pitch Spacing
2mm
Cable Length - Metric
-
No. of Contacts
16Contacts
Contact Material
Beryllium Copper
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate