Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoTTL-232R-3V3-2MMCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.53X3649
Your Part Number
19 In Stock
95 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.070 |
| 5+ | $65.040 |
| 10+ | $64.010 |
| 50+ | $63.060 |
| 100+ | $62.140 |
Price for:Each
Minimum: 1
Multiple: 1
$66.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-3V3-2MMCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.53X3649
Technical Datasheet
Conversion TypeUSB to 3.3V TTL Converter
Baud Rate3Mbaud
Converter Connector TypeSIP 8 Pin
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial5.9ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TTL-232R-3V3-2MM is an USB to UART Converter Cable with +3.3V TTL level UART signals. The USB side of the cable is USB powered and USB 2.0 full speed compatible. The cable is terminated by a 2mm pitch, Single-In-Line (SIL) keyed connector. This cable is primarily intended for interfacing the FTDI VDRIVE2 and VMUSIC2 modules.
- Entire USB Protocol Handled by the Electronics in the Cable USB
- 26AWG Conductor
- Connect Directly to a Microcontroller UART or I/O Pins
- Support for FT232R FTDIChip-ID™ Feature for Improved Security
- 8-way, Keyed Connector to Support FTDI VDRIVE2 and VMUSIC2
- Low USB Bandwidth Consumption
- -40 to +85°C Operating Temperature Range
Technical Specifications
Conversion Type
USB to 3.3V TTL Converter
Converter Connector Type
SIP 8 Pin
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
5.9ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability