Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No147Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77H2522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 15+ | $23.190 |
| 25+ | $22.740 |
| 50+ | $22.400 |
Price for:Each
Minimum: 15
Multiple: 15
$347.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No147Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.77H2522
Technical Datasheet
Thread Size2-1/2
MaterialSteel
Locknut Plating-
Thickness0.406"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 147 is a 2-1/2-inch Locknut made of hardened malleable iron. The rigid and intermediate metal conduit fitting provides extended reach for clamping on thin boxes and enclosures. Cut through protective coating on box and enclosure, thereby ensuring ground continuity. Prevent loosening under vibration. To connect externally threaded conduit or connector to a threadless opening in a box or enclosure. To effectively bond conduit or connector to box or enclosure.
- Tightens without deformation
- Permit tightening from outside
Applications
Industrial
Technical Specifications
Thread Size
2-1/2
Locknut Plating
-
Product Range
-
Material
Steel
Thickness
0.406"
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate