Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2672
Newark Part No.90F6105
Also Known As7TAD105030R0000
Your Part Number
Technical Datasheet
680 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.930 |
| 5+ | $21.330 |
| 10+ | $19.460 |
Price for:Each
Minimum: 1
Multiple: 1
$23.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2672
Newark Part No.90F6105
Also Known As7TAD105030R0000
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min6.35mm
Cable Diameter Max10.16mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2672 is a 1/2-inch straight liquid-tight Cord Connector made of weather-stabilized nylon. The Black Beauty™ flexible cord and cable fitting featuring hand tightens, no tools needed for assembly. Segmented chuck provides high mechanical pullout performance, will not cut or damage cord jacket. To connect flexible cord to a box or enclosure and provide adequate strain relief.
- Straight non-metallic strain-relief cord connector
- Rugged, weather stabilized nylon construction
- UL 94V-2 flammability rated
- Temperature range -34°C to +105°C
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
10.16mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6.35mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability