Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoUGCTE3S-X0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95H4683
Product RangeTak-Ty Ultra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399321
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $72.450 |
| 2+ | $70.390 |
| 5+ | $68.320 |
| 10+ | $66.250 |
| 50+ | $64.180 |
| 100+ | $62.110 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$72.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUGCTE3S-X0Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95H4683
Product RangeTak-Ty Ultra-Cinch Series
Also Known AsGTIN UPC EAN: 07498399321
Technical Datasheet
Fastener Length - Imperial12"
Fastener Length - Metric305mm
Fastener Width - Imperial0.85"
Fastener Width - Metric21.6mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), Brass
Cable Bundle Diameter Max76.2mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty Ultra-Cinch Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ultra-Cinch™ hook & loop cable tie
- Safe to use on high performance cabling, protecting against over-tensioning
- Adjustable, releasable and re-usable hundreds of times
- Ideal for applications requiring frequent moves, adds, or changes
- Low profile contoured cinch ring provides extra strength and tightness while reducing bundle size
- Use flat head screws for grommet applications
Technical Specifications
Fastener Length - Imperial
12"
Fastener Width - Imperial
0.85"
Fastener Colour
Black
Cable Bundle Diameter Max
76.2mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
305mm
Fastener Width - Metric
21.6mm
Fastener Material
Nylon (Polyamide), Brass
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty Ultra-Cinch Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability