Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT62T-QCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $587.240 |
| 5+ | $553.770 |
| 10+ | $526.380 |
Price for:Reel of 7
Minimum: 1
Multiple: 1
$587.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT62T-QCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61AC8588
Technical Datasheet
External Diameter - Imperial0.62"
External Diameter - Metric15.9mm
Wrap MaterialPTFE (Polytetrafluoroethylene)
Wrap ColorNatural
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Bundle Dia Min - Imperial0.5"
Bundle Dia Max - Imperial4.5"
Bundle Dia Min - Metric12.7mm
Bundle Dia Max - Metric114.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
0.62"
Wrap Material
PTFE (Polytetrafluoroethylene)
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
0.5"
Bundle Dia Min - Metric
12.7mm
Product Range
-
External Diameter - Metric
15.9mm
Wrap Color
Natural
Reel Length (Metric)
7.6m
Bundle Dia Max - Imperial
4.5"
Bundle Dia Max - Metric
114.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate