8,750 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $252.500 |
| 5+ | $228.120 |
| 10+ | $213.550 |
| 25+ | $189.060 |
| 50+ | $172.430 |
| 100+ | $161.770 |
Product Information
Product Overview
The TMS-SCE series military-grade Heat Shrinkable Wire ID Marker Sleeve designed to meet the wire and cable marking needs of manufacturers with high performance requirements. It is made from durable, flame-retardant, radiation cross-linked heat-shrinkable polyolefin. TMS-SCE marker sleeves can be used in a wide variety of applications. The marker sleeve is designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost.
- Permanent identification sleeves
- Computer-printable
- Quick recovery for heat sensitive areas
- Military specification material and print performance
- VW all flame tubing test rated
- Lightweight for aerospace applications
Applications
Defence, Military & Aerospace
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
2.36mm x 50mm
2.36mm
TMS-SCE Series
-
Yellow
1.9mm
3:1
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Docs (2)
Alternatives for TMS-SCE-3/32-2.0-4
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate