Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $146.510 |
Price for:Each
Minimum: 1
Multiple: 1
$146.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoXPS-250-CONT-YL-BKCopy
Newark Part No.57J1486
Marker TypeMarking Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow, Black
Marker Dimensions11.2mm x 2.5m
I.D. Max5.5mm
I.D. Min2.4mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Product Overview
The XPS-250-CONT-YL-BK is a black on yellow PermaSleeve® heat-shrinkable Wire Marker Sleeve made of polyolefin with matte finish. The 60532 sleeve can be printed through IDXPERT® printer. It is used for panel identification, wire and cable marking.
- Continuous Style (cut-to-length by user)
- Self-extinguishing
- Excellent cold-weather performance
- 3:1 Shrink ratio
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Marker Type
Marking Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
11.2mm x 2.5m
I.D. Min
2.4mm
Product Range
-
Legend
-
Marker Colour
Yellow, Black
I.D. Max
5.5mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate