Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5354Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2860
Also Known As7TAD012140R0013
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $63.570 |
| 5+ | $60.090 |
| 10+ | $56.240 |
Price for:Each
Minimum: 1
Multiple: 1
$63.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5354Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F2860
Also Known As7TAD012140R0013
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length100.08mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5354 is a 90° liquidtight flexible metal Conduit Fitting for used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. It is also suitable for to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Applications
Industrial
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Malleable Iron
External Length
100.08mm
Product Range
-
Trade Size
1"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability