| Quantity | Price |
|---|---|
| 25+ | $25.840 |
| 50+ | $24.750 |
Product Information
Product Overview
The 370 is a Hub Connector made of steel with electro zinc-plated finish. This connector comes with nylon insulation. It features tapered internal threads for water-tight/dust-tight union, threads relieved to prevent bottoming of conduit, ensuring sound assembly, the hardened steel locknut designed to provide high quality ground continuity, extended reach of locknut permits clamping on thin boxes and enclosures. The insulated throat, insulates conductors, prevents abrasion and thinning of conductor insulation, reduces wire pull effort. It is use to connect threaded metal conduit (ferrous rigid/non-ferrous rigid/PVC coated/or intermediate metal) to a threadless opening in a box or enclosure in outdoor or indoor location exposed to continuous or intermittent moisture. When used with neoprene O-ring, it provides watertight threaded hub on enclosures. This hub connector is suitable for use with the rigid/IMC conduits in hazardous locations.
Applications
Industrial
Technical Specifications
Straight
Malleable Iron
33.34mm
-
1/2"
Metallic - Zinc Electroplate
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 370
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate