Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.230 |
25+ | $28.170 |
50+ | $26.730 |
100+ | $25.320 |
250+ | $23.730 |
500+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$33.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoST 2
Newark Part No.38X5629
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialZinc
Conduit ColourMetallic - Natural Zinc
External Length37.3mm
IP / NEMA RatingIP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Product Range-
Product Overview
The ST 2 is a 3/4-inch zinc Scru-Tite® Basic Hub ideal for indoors or outdoors with rigid conduit and IMC. It provides positive seal and electrical ground. It is also ideal for pharmaceutical, chemical and food processing, pulp/paper, nuclear, solar and commercial construction applications. It is suitable for use in environmentally demanding applications, including those with the presence of chemicals, such as acetic, citric and salt water.
- Easy installation and smooth pulling service for labour savings
- Vibration-proof
- Strong, oversize nut with radial serrations assures flush installation and positive grounding
Applications
Industrial, Commercial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
37.3mm
Product Range
-
Trade Size
3/4"
Conduit Colour
Metallic - Natural Zinc
IP / NEMA Rating
IP66, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate