Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5341Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F6111
Also Known As7TAD012140R0005
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 5+ | $17.420 |
| 10+ | $16.490 |
| 25+ | $16.150 |
| 50+ | $15.830 |
| 100+ | $15.500 |
| 250+ | $15.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No5341Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F6111
Also Known As7TAD012140R0005
Technical Datasheet
Conduit Configuration45 Degree
Trade Size3/8"
Conduit MaterialMalleable Iron
Conduit ColourMetallic - Zinc Electroplate
External Length53.98mm
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 5341
1 Product Found
Product Overview
The 5341 is a 45° malleable iron insulated Liquidtight Connector for used where flexible metal raceway is installed in outdoor or indoor locations where exposed to continuous or intermittent moisture. It is also suitable for to positively bond conduit to box or enclosure.
- Ability to install quickly with low torque effort
Applications
Industrial
Technical Specifications
Conduit Configuration
45 Degree
Conduit Material
Malleable Iron
External Length
53.98mm
Product Range
-
Trade Size
3/8"
Conduit Colour
Metallic - Zinc Electroplate
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability