Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSHS-700-4005-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66N9261
Product RangeSHS Series
Also Known AsGTIN UPC EAN: 0051135383827
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $349.130 |
| 5+ | $324.990 |
| 10+ | $293.420 |
| 25+ | $260.920 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$349.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHS-700-4005-BLKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66N9261
Product RangeSHS Series
Also Known AsGTIN UPC EAN: 0051135383827
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.7"
I.D. Supplied - Metric17.78mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.175"
I.D. Recovered Max - Metric4.445mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSHS Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The SHS-700-4005-BLK is an adhesive-lined semi-rigid Heat Shrink Tubing offers the advantages of integral and adhesive-lined constriction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. High-flow adhesive forms a permanent, non-drying, flexible and waterproof barrier.
- 121°C Minimum shrink temperature
- -55 to 110°C (230°F) Operating temperature range
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
17.78mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.175"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2019)
I.D. Supplied - Imperial
0.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4.445mm
Product Range
SHS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate