Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK1787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $50.860 |
| 250+ | $49.340 |
Price for:Pack of 10
Minimum: 100
Multiple: 100
$5,086.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012341Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK1787
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.39"
I.D. Supplied - Metric10mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial24"
Length - Metric610mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric5.9mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012341 heat shrink tubing is a versatile solution with a 2:1 shrink ratio, starting at a 0.39" (10mm) diameter and smoothly reducing in size upon heat application. Its transparent design facilitates easy visual inspection of enclosed components. With a length of 24" (610mm), this tubing offers reliable insulation and protection for wires and cables in various applications.
- Crafted from polytetrafluoroethylene (PTFE)
- Provides di-electric strength of 20kV/mm
- Possesses unique qualities, including high temperature resistance, chemical inertness, low friction
- Used extensively in military, industrial, biomedical, chemical, and printing sectors
- Specifically designed for tools like heat guns and ovens, showcasing adaptability
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10mm
Length - Imperial
24"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.39"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
610mm
I.D. Recovered Max - Metric
5.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate