Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoF6005/8 BK008Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85K9570
Product RangeFIT 600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $635.130 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$635.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6005/8 BK008Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.85K9570
Product RangeFIT 600 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.625"
I.D. Supplied - Metric15.875mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.357"
I.D. Recovered Max - Metric9.07mm
Shrink Tubing / Boot MaterialElastomer
Product RangeFIT 600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F6005/8 BK008 is a black Heat Shrink Tubing made of chlorinated polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength.
- 300V/mil Minimum dielectric strength
- 130°C Minimum shrink temperature
- 130°C Full recovery temperature
- -75 to 121°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
15.875mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.357"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.625"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.62m
I.D. Recovered Max - Metric
9.07mm
Product Range
FIT 600 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate