Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX9 SL008Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85K9533
Product RangeFIT FLEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,251.960 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$2,251.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX9 SL008Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.85K9533
Product RangeFIT FLEX Series
Technical Datasheet
Shrink Ratio1.7:1
I.D. Supplied - Imperial0.588"
I.D. Supplied - Metric14.93mm
Shrink Tubing / Boot ColourGrey
Length - Imperial25ft
Length - Metric7.62m
I.D. Recovered Max - Imperial0.357"
I.D. Recovered Max - Metric9.06mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeFIT FLEX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FFLEX9 SL008 is a slate/grey Heat Shrink Tubing made of irradiated silicone rubber. The tubing offers 1.7:1 shrink ratio and 870psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 200V/mil Minimum dielectric strength
- 135°C Full recovery temperature
- -50 to 200°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
1.7:1
I.D. Supplied - Metric
14.93mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.357"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.588"
Shrink Tubing / Boot Colour
Grey
Length - Metric
7.62m
I.D. Recovered Max - Metric
9.06mm
Product Range
FIT FLEX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate