Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoAFR4TRT70IWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AC9033
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644901
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $25.090 |
| 5+ | $23.370 |
| 10+ | $22.210 |
| 25+ | $21.170 |
| 50+ | $19.930 |
| 100+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoAFR4TRT70IWCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AC9033
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 61305644901
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorOff White
External Length181.1mm
External Width88.6mm
External Height88.9mm
Product RangePan-Way Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Pan-Way® AFR transition fitting from above floor raceway to T70
- Power rated raceway type
- T-70 transition fitting type
- Tamper-resistant properties
- UL94V-0 and E116129, UL-5A 600VAC CSA C22.2 No. 62.1-03 600V
- 14-ch transition to T70 base, 14-channel transition to T70 cover, 4 HEX washer head concrete screws
- Provides solutions for routing low voltage, fibre optic and/or power cabling over floors
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
181.1mm
External Height
88.9mm
SVHC
No SVHC (08-Jul-2021)
Raceway / Duct Color
Off White
External Width
88.6mm
Product Range
Pan-Way Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability