Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part No2300BAC-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60M3258
Product Range2300 Series
Also Known As786776523393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $6.920 |
| 100+ | $6.590 |
| 250+ | $6.210 |
| 500+ | $5.860 |
Price for:1 Foot
Minimum: 50
Multiple: 50
$346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No2300BAC-WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60M3258
Product Range2300 Series
Also Known As786776523393
Technical Datasheet
Product Range2300 Series
External Height - Metric17.5mm
External Width - Metric57mm
Length - Metric1.52m
External Height - Imperial0.688"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.25"
Length - Imperial5ft
SVHCTo Be Advised
Product Overview
The 2300BAC-WH is a Low-profile Raceway offers a single channel for either communication or power. And when power and low voltage services are both needed in a single raceway, the divided 2300BACD raceway with its low-profile design, is an easy-to-install option. The raceway is an ideal solution for use in classrooms, offices, hospitality applications or anywhere a small, secure, low profile raceway is needed.
- Accommodates communication and/or power wiring
- Durable, textured PVC construction
- Adhesive backing for low voltage (under 50V) applications
- Lightweight and easy to handle
- Divided FiberReady® fittings
Applications
Communications & Networking, Power Management, Medical, Commercial, Security
Technical Specifications
Product Range
2300 Series
External Width - Metric
57mm
External Height - Imperial
0.688"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
5ft
External Height - Metric
17.5mm
Length - Metric
1.52m
Raceway / Duct Color
White
External Width - Imperial
2.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate