| Quantity | Price |
|---|---|
| 2000+ | $2.880 |
Product Information
Product Overview
The ST18-1-55-22-90 is a Solder Sleeve Shield Terminator. The terminal body is made of polyvinylidene fluoride. These parts are designed to provide an environment protected shield termination on cables, rated for 105°C minimum, meeting the dimensional criteria listed and having tin or silver plated shields.
- 22AWG Wire gauge
- -55 to 125°C Temperature range
Applications
Safety, Industrial
Notes
TE Quality Alert (25-046): Non-qualified mil-spec products currently on stop-shipment, that contain wire which does not meet elongation requirements when tested to M22759/32, /33, /44, /45 and /46 products. Wires used fail to meet the minimum 75% elongation requirement per the listed AS22759 specs.
Technical Specifications
Terminator
Blue
16.5mm
ST18 Series
2.65mm
PVDF (Polyvinylidene Fluoride)
22AWG
Cadmium (23-Jan-2024)
Technical Docs (2)
Alternatives for ST18-1-55-22-90
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate