Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS005ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71K0249
Your Part Number
1,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 10+ | $16.690 |
| 25+ | $15.120 |
| 50+ | $14.480 |
| 100+ | $13.690 |
| 250+ | $13.060 |
| 500+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS005ZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.71K0249
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibers1Fibres
External Diameter2.2mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Jacket ColorBlack
Jacket MaterialPolyethylene (PE)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RXXYYYZ series from Avago are standard attenuation plastic optical fibre cables. These cables are constructed from single step index fibre sheathed in a black polyethylene jacket. The duplex fibre consists of two simplex fibres joined with a zipcord web. The HFBR-RXXYYYZ series cable complies with UL VW-1 flame retardant specification (UL E89328). These are available in unconnected or connected options.
- Compatible with Avago Versatile Link family of connectors and fibre optic components
- Operating temperature range from -40°C to 85°C
- Tensile force of 50N for single channel and 100N for dual channel
- Maximum external diameter is 2.27mm
- Available in wide range of reel lengths
- 0.27dB/m cable attenuation
Applications
Industrial, Automation & Process Control, Communications & Networking, Medical, Imaging, Video & Vision
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
16.4ft
Jacket Color
Black
Product Range
-
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
5m
Jacket Material
Polyethylene (PE)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate