0
0 Items$0.00

Hook Up Wire :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F7153

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$553.850
5+$507.700
10+$487.390
PVC
Red
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
10M5340

RoHS

Date/Lot Code

Reel of 100
Reel
1+$118.280
5+$106.750
10+$97.260
25+$93.120
50+$85.820
PVC
Red
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7133

RoHS

Date/Lot Code

Reel of 100
Reel
1+$144.740
5+$128.920
10+$122.420
25+$117.200
50+$108.020
PVC
Black
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
86K7481

RoHS

Reel of 100
Reel
1+$387.360
5+$344.560
10+$327.360
PTFE
Black
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
86K6737

RoHS

Reel of 1000
Reel
1+$553.850
5+$507.700
10+$487.390
PVC
Black
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7235

RoHS

Spool of 1000
1+$2,062.100
PTFE
Blue
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7231

RoHS

Spool of 1000
1+$2,062.100
PTFE
Black
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8214

RoHS

Spool of 100
1+$381.250
10+$377.400
PTFE
Red
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7223

RoHS

Spool of 100
1+$381.250
10+$377.400
PTFE
Yellow
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7224

RoHS

Date/Lot Code

Spool of 100
1+$381.250
10+$377.400
PTFE
Blue
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7137

RoHS

Date/Lot Code

Spool of 100
1+$146.540
3+$134.970
5+$129.450
10+$121.200
25+$112.390
More Pricing...
PVC
Blue
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7219

RoHS

Spool of 100
1+$381.250
10+$377.400
PTFE
White
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
89K8090

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$553.850
5+$507.700
10+$487.390
PVC
Gray
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
85K9899

RoHS

Spool of 1000
1+$2,062.100
PTFE
Yellow
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7230

RoHS

Spool of 1000
1+$2,062.100
PTFE
White
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
06M3956

RoHS

Spool of 1000
1+$2,062.100
PTFE
Green
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7158

RoHS

Spool of 1000
1+$482.530
10+$477.650
PVC
Orange
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
89K8089

RoHS

Spool of 100
1+$146.540
3+$134.970
5+$129.450
10+$121.200
25+$112.390
More Pricing...
PVC
Green
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Tinned Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F6403

RoHS

Date/Lot Code

Spool of 1000
1+$757.750
5+$709.490
10+$661.230
PVC
Red
20AWG
7 x 0.32mm
304.8m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.75mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6392

RoHS

Date/Lot Code

Reel of 100
Reel
1+$298.150
5+$265.300
10+$252.110
25+$235.470
PVC
Black
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
300V
Copper
1.78mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6402

RoHS

Spool of 1000
1+$757.750
PVC
Black
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
300V
Tinned Copper
1.778mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F7165

RoHS

Reel of 1000
Reel
5+$482.530
10+$477.650
PVC
White, Blue
20AWG
7 x 28AWG
305m
1000ft
105°C
0.562mm²
600V
Copper
1.47mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
96K4537

RoHS

Spool of 100
1+$381.250
10+$377.400
PTFE
Green
20AWG
7 x 28AWG
30.5m
100ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7136

RoHS

Date/Lot Code

Spool of 100
1+$146.540
3+$134.970
5+$129.450
10+$121.200
25+$112.390
More Pricing...
PVC
Yellow
20AWG
7 x 28AWG
30.5m
100ft
105°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
02F7232

RoHS

Spool of 1000
1+$2,062.100
PTFE
Red
20AWG
7 x 28AWG
305m
1000ft
200°C
0.562mm²
600V
Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
1-25 of 42 items
of 2 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M