Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1856 YL005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02F7136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.540 |
| 3+ | $134.970 |
| 5+ | $129.450 |
| 10+ | $121.200 |
| 25+ | $112.390 |
| 50+ | $106.880 |
| 100+ | $101.360 |
| 250+ | $95.860 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$146.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1856 YL005Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02F7136
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge20AWG
No. of Max Strands x Strand Size7 x 28AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.562mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.473mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.473mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 28AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.562mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
