Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7556-10020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM8468
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $971.680 |
| 5+ | $943.240 |
| 10+ | $914.800 |
| 25+ | $853.190 |
| 50+ | $810.530 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$971.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7556-10020Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AM8468
Technical Datasheet
Cable & Wire Type-
Jacket MaterialSilicone
Jacket ColorGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size651 x 0.07mm
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max90°C
Conductor Area CSA2.5mm²
Voltage Rating600V
Conductor MaterialBare Copper
External Diameter0.153"
Approval SpecificationCE
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
61.7556-10020 is a super flexible, basic insulated stranded wire designed for dynamic applications. It features tinned wire strands for enhanced durability and supports continuous operation at temperatures up to 150 °C. It is suitable for internal wiring of highly mobile components and assemblies exposed to high thermal stress, and is ideal for use as a super flexible connecting lead in low-voltage laboratory applications.
- 2.5mm² nominal cross section
- 600V AC rated voltage, 32A rated current
- 100m cable length and green/yellow cable wire
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
651 x 0.07mm
Reel Length (Imperial)
328ft
Conductor Area CSA
2.5mm²
Conductor Material
Bare Copper
Approval Specification
CE
SVHC
No SVHC (16-Jan-2020)
Jacket Material
Silicone
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
90°C
Voltage Rating
600V
External Diameter
0.153"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate