0
0 Items$0.00

Hook Up Wire :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
03F2209

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$727.250
5+$645.810
10+$613.040
PVC
White
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F5302

RoHS

Reel of 100
Reel
1+$302.370
5+$290.670
10+$280.650
Unjacketed
-
16AWG
Solid
30.5m
100ft
200°C
-
-
Tinned Copper
1.321mm
-
27M3031

RoHS

Date/Lot Code

Reel of 100
Reel
1+$177.200
5+$161.450
10+$151.360
25+$142.450
PVC
Black
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
91F3778

RoHS

Reel of 100
Reel
1+$84.820
5+$75.610
10+$71.890
25+$70.620
50+$64.720
More Pricing...
PVC
Red
24AWG
Solid
30.5m
100ft
105°C
0.2mm²
300V
Tinned Copper
1.321mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
88K2187

RoHS

Date/Lot Code

Spool of 1000
1+$636.600
10+$630.160
PVC
Black
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
85K9939

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$721.080
5+$640.770
10+$608.480
PVC
Purple
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
85K9938

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$730.700
5+$666.400
10+$632.820
PVC
Blue
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
26M8955

RoHS

Reel of 100
Reel
1+$108.600
5+$96.780
10+$92.020
25+$90.190
50+$88.340
ETFE
White
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
07C8019

RoHS

Date/Lot Code

Reel of 100
Reel
1+$108.600
5+$96.780
10+$92.020
25+$90.190
50+$88.340
ETFE
Red
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
04F6557

RoHS

Reel of 100
Reel
1+$104.430
5+$94.080
10+$88.700
25+$88.490
50+$86.730
ETFE
Black
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
86K9095

RoHS

Date/Lot Code

Spool of 1000
1+$636.600
10+$630.160
PVC
Red
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7242

RoHS

Spool of 100
1+$324.580
3+$310.390
5+$297.980
10+$285.550
25+$267.830
More Pricing...
PTFE
Red
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.242mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
04F6559

RoHS

Spool of 1000
1+$757.530
ETFE
Black
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
02F7244

RoHS

Spool of 100
1+$324.580
3+$310.390
5+$297.980
10+$285.550
25+$267.830
More Pricing...
PTFE
Yellow
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
91B0661

RoHS

Spool of 1000
1+$757.530
ETFE
Red
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
03F2207
Spool of 100
1+$193.260
3+$178.010
5+$170.740
10+$159.840
25+$148.220
More Pricing...
PVC
White
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.385mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
92F9520

RoHS

Spool of 1000
1+$636.600
10+$630.160
PVC
Orange
22AWG
19 x 34AWG
305m
1000ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
07C8020

RoHS

Spool of 100
1+$165.160
3+$152.130
5+$145.910
10+$136.600
25+$126.660
More Pricing...
ETFE
Green
22AWG
19 x 34AWG
30.5m
100ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
85K9743

RoHS

Spool of 1000
1+$2,555.120
PTFE
White
20AWG
Solid
305m
1000ft
200°C
0.519mm²
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
91B0659

RoHS

Spool of 1000
1+$757.530
ETFE
Green
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
04F6560

RoHS

Spool of 1000
1+$757.530
ETFE
White
22AWG
19 x 34AWG
305m
1000ft
150°C
0.38mm²
600V
Copper
1.321mm
MIL-DTL-22759/11, MIL-DTL-22759/16
92F9513

RoHS

Spool of 100
1+$193.260
3+$178.010
5+$170.740
10+$159.840
25+$148.220
More Pricing...
PVC
Brown
22AWG
19 x 34AWG
30.5m
100ft
105°C
0.38mm²
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F9706

RoHS

Spool of 100
1+$537.540
10+$532.110
PTFE
Red
20AWG
Solid
30.5m
100ft
200°C
0.52mm²
600V
Silver Plated Copper
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
86K7486
Spool of 100
1+$324.580
3+$310.390
5+$297.980
10+$285.550
25+$267.830
More Pricing...
PTFE
Orange
24AWG
19 x 36AWG
30.5m
100ft
200°C
0.24mm²
300V
Copper
1.321mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
06M3898

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$504.200
5+$453.690
10+$430.950
PVC
Black
22AWG
19 x 34AWG
305m
1000ft
105°C
0.385mm²
600V
Tinned Copper
1.321mm
MIL-DTL-16878/1 (Type B)
1-25 of 54 items
of 3 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M