Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7055/19 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F2207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.260 |
| 3+ | $178.010 |
| 5+ | $170.740 |
| 10+ | $159.840 |
| 25+ | $148.220 |
| 50+ | $140.950 |
| 100+ | $133.680 |
| 250+ | $126.420 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$193.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7055/19 WH005Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.03F2207
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA0.385mm²
Voltage Rating150V
Conductor MaterialCopper
External Diameter1.321mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
1.321mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.385mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 7055/19 WH005
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
