0
0 Items$0.00

Hook Up Wire :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
02F7712

RoHS

Date/Lot Code

Reel of 100
Reel
1+$757.680
2+$720.350
5+$673.330
PTFE
White
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
12C2455

RoHS

Date/Lot Code

Reel of 100
Reel
1+$172.680
5+$157.330
10+$147.490
25+$138.820
PVC
Black
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
72C8708

RoHS

Date/Lot Code

Reel of 100
Reel
1+$172.680
5+$157.330
10+$147.490
25+$138.820
PVC
Red
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F7714

RoHS

Reel of 100
Reel
1+$583.320
PTFE
Red
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
86K9089

RoHS

Spool of 100
1+$583.320
PTFE
Yellow
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Tinned Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9902

RoHS

Spool of 100
1+$583.320
PTFE
Brown
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Tinned Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
02F6412

RoHS

Spool of 100
1+$271.990
3+$260.090
5+$249.690
10+$239.290
25+$224.420
More Pricing...
PVC
Black
18AWG
7 x 26AWG
30.5m
100ft
105°C
0.89mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
92F9445

RoHS

Spool of 1000
1+$2,253.670
Polyolefin
White
18AWG
19 x 30AWG
305m
1000ft
125°C
0.969mm²
300V
Copper
2.03mm
-
93C9608

RoHS

Spool of 1000
1+$575.690
5+$489.630
10+$439.170
25+$409.510
50+$403.580
PVC
Pink
18AWG
16 x 0.255mm
304.8m
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
10J9957

RoHS

Reel of 100
Reel
50+$137.360
100+$130.270
250+$123.200
PVC
Green
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
02F6414

RoHS

Spool of 100
1+$328.460
5+$291.310
10+$255.640
25+$218.480
50+$203.610
PVC
Green
18AWG
7 x 26AWG
30m
100ft
105°C
0.89mm²
1kV
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
13C3383

RoHS

Spool of 1000
1+$1,054.320
PVC
Black
18AWG
-
304.8m
1000ft
105°C
0.902mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
02F6416

RoHS

Spool of 100
1+$328.460
5+$291.310
10+$255.640
25+$218.480
50+$203.610
PVC
Blue
18AWG
-
30.5m
100ft
105°C
0.89mm²
300V
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
89K8220

RoHS

Reel of 100
Reel
1+$714.800
2+$679.580
5+$635.220
PTFE
Blue
16AWG
19 x 29AWG
30.5m
100ft
200°C
1.23mm²
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
12C2453

RoHS

Reel of 100
Reel
50+$137.360
100+$130.270
250+$123.200
PVC
White
16AWG
7 x 24AWG
30m
100ft
80°C
1.43mm²
300V
Tinned Copper
2.03mm
CSA AWM I A/B FT1, UL 1061 VW-1
1-15 of 15 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M