Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3254 GR005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J9957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $137.360 |
| 100+ | $130.270 |
| 250+ | $123.200 |
Price for:Reel of 100
Minimum: 50
Multiple: 50
$6,868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3254 GR005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.10J9957
Technical Datasheet
Jacket MaterialPVC
Jacket ColorGreen
Wire Gauge16AWG
No. of Max Strands x Strand Size7 x 24AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max80°C
Conductor Area CSA1.43mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter2.03mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Metric)
30m
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
2.03mm
Product Range
-
Jacket Color
Green
No. of Max Strands x Strand Size
7 x 24AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
1.43mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
