Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No906 NC002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90R7370
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,995.750 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$4,995.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No906 NC002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.90R7370
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Color-
Wire Gauge6AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter4.11mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
6AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
4.11mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate