0
0 Items$0.00

Brown Hook Up Wire :

422 Products Found
Find a huge range of Brown Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Belden & Brand Rex

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
02F4769

RoHS

Date/Lot Code

Reel of 100
Reel
1+$187.110
5+$179.870
10+$173.670
PTFE
Brown
24AWG
7 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.118mm
MIL-W-16878/4, UL 1213
-
58R1610

RoHS

Date/Lot Code

Reel of 100
Reel
1+$122.530
5+$109.160
10+$103.780
25+$97.030
Polyhenilether
Brown
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.52mm²
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2724

RoHS

Date/Lot Code

Reel of 100
Reel
1+$225.980
5+$217.250
10+$209.760
PTFE
Brown
22AWG
7 x 30AWG
30.5m
100ft
200°C
-
600V
Copper
1.245mm
MIL-W-16878/4, UL 1213
-
68X4800

RoHS

Reel of 25
Reel
1+$3.880
4+$3.470
PVC
Brown
22AWG
-
7.62m
25ft
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9069

RoHS

Reel of 100
Reel
1+$12.500
4+$12.080
PVC
Brown
20AWG
10 x 30AWG
30.5m
100ft
105°C
0.52mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
86K9073

RoHS

Reel of 100
Reel
1+$224.570
5+$199.900
10+$189.990
25+$177.510
PTFE
Brown
26AWG
7 x 34AWG
30.5m
100ft
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
90B6271

RoHS

Reel of 100
Reel
1+$60.940
5+$54.340
10+$51.680
25+$49.560
50+$45.430
More Pricing...
PVC
Brown
18AWG
16 x 30AWG
30.5m
100ft
105°C
0.81mm²
600V
Copper
2.718mm
-
-
87K2727

RoHS

Reel of 100
Reel
1+$259.890
5+$249.840
10+$241.220
HTF Thermoelastomer
Brown
22AWG
19 x 34AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.27mm
MIL-W-16878/4, UL 1213
-
86K7252

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$669.180
5+$607.480
10+$593.480
PVC
Brown
18AWG
16 x 30AWG
305m
1000ft
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
86K9035

RoHS

Date/Lot Code

Reel of 100
Reel
1+$115.220
5+$102.660
10+$95.860
25+$91.790
50+$84.590
PVC
Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
68Y7890

RoHS

Reel of 100
Reel
1+$110.260
25+$102.250
50+$93.870
100+$91.590
250+$87.780
PVC
Brown
16AWG
30 x 0.25mm
100m
328ft
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
02F8283

RoHS

Reel of 1000
Reel
1+$569.010
5+$511.790
10+$485.920
PVC
Brown
20AWG
10 x 30AWG
305m
1000ft
105°C
0.51mm²
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
72AC6470

RoHS

Reel of 305
Reel
1+$93.160
25+$86.930
50+$80.420
100+$78.640
250+$75.680
PVC
Brown
22AWG
17 x 0.16mm
305m
1000ft
105°C
-
300V
Tinned Copper
1.6mm
UL 1569
-
44AC9083

RoHS

Reel of 100
Reel
1+$9.030
4+$8.470
PVC
Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.33mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
87K2731

RoHS

Date/Lot Code

Reel of 100
Reel
1+$311.280
5+$299.240
10+$288.930
PTFE
Brown
20AWG
19 x 32AWG
30.5m
100ft
200°C
-
600V
Silver Plated Copper
1.422mm
MIL-W-16878/4, UL 1213
-
87K7492

RoHS

Reel of 100
Reel
1+$215.930
5+$192.030
20+$182.520
PVC
Brown
18AWG
19 x 30AWG
30.5m
100ft
80°C
-
300V
Copper
1.676mm
-
-
44AC9115

RoHS

Reel of 100
Reel
1+$7.360
4+$7.080
PVC
Brown
26AWG
7 x 34AWG
30.5m
100ft
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
83AH4791

RoHS

Reel of 100
Reel
1+$41.540
50+$38.240
100+$35.550
250+$33.450
500+$31.650
PVC
Brown
20AWG
16 x 0.2mm
100m
328ft
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
87K2746

RoHS

Date/Lot Code

Reel of 100
Reel
1+$295.200
5+$283.790
10+$274.000
PTFE
Brown
22AWG
19 x 34AWG
30.5m
100ft
200°C
-
300V
Copper
1.499mm
MIL-W-16878/4, UL 1371
-
02F6749

RoHS

Date/Lot Code

Reel of 100
Reel
1+$137.170
5+$122.190
10+$115.550
25+$110.650
50+$101.960
PVC
Brown
20AWG
10 x 30AWG
30.5m
100ft
80°C
0.51mm²
1kV
Copper
1.727mm
MIL-W-76 B Type MW
-
02F7119

RoHS

Reel of 1000
Reel
1+$453.190
5+$402.710
10+$382.420
PVC
Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.357mm²
600V
Copper
1.27mm
MIL-DTL-16878/1 (Type B)
-
02F7043

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$448.130
5+$398.240
10+$378.170
PVC
Brown
26AWG
7 x 34AWG
305m
1000ft
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
89K8156

RoHS

Date/Lot Code

Reel of 1000
Reel
1+$448.080
5+$410.750
10+$394.320
PVC
Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
300V
Tinned Copper
1.651mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
44AC9091

RoHS

Reel of 25
Reel
1+$3.470
4+$3.190
PVC
Brown
24AWG
7 x 32AWG
7.62m
25ft
105°C
0.2mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
02F8188

RoHS

Date/Lot Code

Reel of 100
Reel
1+$102.490
5+$91.330
10+$84.560
25+$80.960
50+$74.610
PVC
Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1-25 of 422 items
of 17 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M