0
0 Items$0.00

Light Blue Hook Up Wire :

8 Products Found
Find a huge range of Light Blue Hook Up Wire at Newark Electronics Canada. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro & Belden
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68Y7934

RoHS

Spool of 100
1+
$110.260
25+
$102.250
50+
$93.870
100+
$91.590
250+
$87.780
PVC
Light Blue
16AWG
30 x 0.25mm
328ft
100m
105°C
1.5mm²
600V
Copper
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
68Y7933

RoHS

Spool of 100
1+
$81.430
25+
$75.520
50+
$69.320
100+
$67.640
250+
$64.820
PVC
Light Blue
18AWG
30 x 0.2mm
328ft
100m
105°C
1mm²
600V
Copper
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
68Y7936

RoHS

Spool of 100
1+
$276.850
10+
$267.000
25+
$259.110
50+
$252.220
100+
$244.340
PVC
Light Blue
12AWG
56 x 0.3mm
328ft
100m
105°C
4mm²
600V
Copper
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
87K6268

RoHS

Spool of 1000
1+
$1,335.700
5+
$1,284.040
10+
$1,239.770
PTFE
Light Blue
32AWG
7 x 40AWG
1000ft
305m
200°C
-
250V
Silver Plated Copper
0.559mm
MIL-W-16878/4, UL 1371
-
68Y7932

RoHS

Spool of 100
1+
$63.860
25+
$59.220
50+
$54.370
100+
$53.050
250+
$50.840
PVC
Light Blue
19AWG
24 x 0.2mm
328ft
100m
105°C
0.75mm²
600V
Copper
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
79Y4654

RoHS

1 Meter
1+
$2.960
10+
$2.850
25+
$2.760
50+
$2.560
PVC
Light Blue
14AWG
50 x 0.25mm
-
-
105°C
2.5mm²
600V
Copper
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4650

RoHS

1 Meter
1+
$0.978
10+
$0.947
25+
$0.914
50+
$0.851
PVC
Light Blue
21AWG
16 x 0.2mm
-
-
105°C
0.5mm²
600V
Copper
2.7mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
79Y4656

RoHS

1 Meter
1+
$5.870
10+
$5.680
25+
$5.490
50+
$5.110
PVC
Light Blue
10AWG
84 x 0.3mm
-
-
105°C
6mm²
600V
Copper
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
1-8 of 8 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M