Hook Up Wire :
7,259 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
No. of Conductors
Jacket Color
Wire Gauge
External Diameter - Metric
External Diameter - Imperial
No. of Max Strands x Strand Size
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $236.170 5+ $227.030 10+ $219.210 | - | Unjacketed | - | - | 26AWG | - | - | Solid | 645ft | - | - | 196.6m | 130°C | - | - | Copper | 0.439mm | - | - | ||||||
Each | 1+ $512.720 5+ $492.900 10+ $475.900 | - | Polyester | - | Transparent | 30AWG | - | - | Solid | 3140ft | - | - | 957.1m | 200°C | - | - | Copper | 0.302mm | - | - | ||||||
Each | 1+ $251.650 | - | Nylon, Polyurethane | - | - | 36AWG | - | - | Solid | 6400ft | - | - | 1950.7m | 130°C | - | - | Bare Copper | 0.0058" | - | - | ||||||
Spool of 100 | 1+ $127.590 5+ $122.660 10+ $118.430 | - | Unjacketed | - | - | 24AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | - | - | Tinned Copper | 0.533mm | - | - | ||||||
Spool of 100 | 1+ $574.560 5+ $526.680 10+ $505.600 | - | PVC | - | Green | 12AWG | - | - | 65 x 30AWG | 100ft | - | - | 30.5m | 105°C | 3.315mm² | 600V | Tinned Copper | 3.99mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Spool of 1000 | 1+ $1,343.110 5+ $1,285.490 20+ $1,240.360 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | - | 300V | Copper | 2.007mm | CSA TRSR-64, UL 1007, UL 1569 | - | ||||||
Spool of 100 | 1+ $231.620 5+ $206.180 10+ $195.950 25+ $183.070 | - | PVC | - | Black | 10AWG | - | - | 19 x 0.0234mm | 100ft | - | - | 30.5m | 105°C | - | 600V | Copper | 4.59mm | - | - | ||||||
Spool of 1000 | 1+ $727.250 5+ $645.810 10+ $613.040 | - | PVC | - | White | 22AWG | - | - | 19 x 34AWG | 1000ft | - | - | 305m | 105°C | 0.38mm² | 150V | Tinned Copper | 1.321mm | MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429 | - | ||||||
Spool of 100 | 1+ $505.350 5+ $485.800 10+ $469.050 | - | Rubber | - | Black | 18AWG | - | - | 65 x 36AWG | 100ft | - | - | 30.5m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Each | 1+ $225.770 5+ $217.040 10+ $209.550 | - | Unjacketed | - | - | 20AWG | - | - | Solid | 160ft | - | - | 48.8m | 130°C | - | - | Copper | 0.861mm | - | - | ||||||
Spool of 100 | 1+ $102.490 5+ $91.330 10+ $84.560 25+ $80.960 50+ $74.610 | - | PVC | - | Black | 24AWG | - | - | 7 x 32AWG | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 100 | 1+ $137.930 5+ $122.870 10+ $116.250 25+ $111.300 50+ $102.570 | - | PVC | - | Black | 20AWG | - | - | 10 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ $377.560 5+ $362.950 10+ $350.440 | - | Polyester | - | Transparent | 14AWG | - | - | Solid | 80ft | - | - | 24.4m | 200°C | - | - | Copper | 1.732mm | - | - | ||||||
Spool of 100 | 1+ $36.070 | - | PVDF | - | White | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Spool of 1000 | 1+ $533.630 5+ $474.090 10+ $450.140 | - | PVC | - | Blue | 20AWG | - | - | 10 x 30AWG | 1000ft | - | - | 305m | 80°C | 0.51mm² | 1kV | Tinned Copper | 1.75mm | MIL-W-76 B Type MW | - | ||||||
Spool of 100 | 1+ $36.070 | - | PVDF | - | Black | 26AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.69mm | - | R26 Series | ||||||
Each | 1+ $83.950 5+ $82.380 10+ $80.760 25+ $79.180 | - | PVC | - | Green, Yellow | 18AWG | - | - | 24 x 0.2mm | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | 2.4mm | CE, HAR | - | ||||||
Spool of 100 | 1+ $311.280 5+ $299.240 10+ $288.930 | - | PTFE | - | Black | 20AWG | - | - | 19 x 32AWG | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | 1.422mm | MIL-W-16878/4, UL 1213 | - | ||||||
Each | 1+ $27.730 | - | PVDF | - | Yellow | 30AWG | - | - | - | 100ft | - | - | 30.48m | 105°C | - | - | Copper | 0.495mm | - | R30 Series | ||||||
Spool of 100 | 1+ $60.940 5+ $54.340 10+ $51.680 25+ $49.560 50+ $45.430 More Pricing... | - | PVC | - | Orange | 18AWG | - | - | 16 x 30AWG | 100ft | - | - | 30.5m | 105°C | 0.81mm² | 600V | Copper | 2.718mm | - | - | ||||||
Each | 1+ $42.580 15+ $39.720 30+ $36.870 50+ $34.000 100+ $31.140 More Pricing... | - | Silicone Rubber | - | Black | 17AWG | - | - | 512 x 0.05mm | 16ft | - | - | 5m | 90°C | 1mm² | 1.5kV | Copper | 3.7mm | - | - | ||||||
Each | 1+ $136.060 10+ $130.570 30+ $125.080 50+ $119.600 100+ $108.620 More Pricing... | - | TPE | - | Red | - | - | - | 651 x 0.07mm | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | 3.6mm | - | - | ||||||
Spool of 1000 | 1+ $674.400 5+ $618.210 10+ $587.360 | - | PVC | - | Black | 18AWG | - | - | 16 x 30AWG | 1000ft | - | - | 305m | 105°C | 0.816mm² | 300V | Tinned Copper | 2.01mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Spool of 500 | 1+ $1,858.770 5+ $1,786.880 10+ $1,725.250 | - | Rubber | - | Red | 18AWG | - | - | 65 x 36AWG | 500ft | - | - | 152.4m | 90°C | - | 5kV | Tinned Copper | 3.658mm | - | - | ||||||
Spool of 100 | 1+ $696.230 5+ $669.290 10+ $646.220 | - | Unjacketed | - | - | 12AWG | - | - | Solid | 100ft | - | - | 30.5m | 200°C | 3.48mm² | - | Tinned Copper | 2.108mm | - | - | ||||||