Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-15476Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $23.700 |
| 100+ | $19.380 |
| 250+ | $17.710 |
| 500+ | $16.480 |
| 1000+ | $15.500 |
Price for:Reel of 125
Minimum: 4
Multiple: 4
$94.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15476Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.44AC9125
Jacket Material-
Jacket Color-
Wire Gauge22AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)38.1m
Reel Length (Imperial)125ft
Conductor Area CSA0.33mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.64mm
Product Range-
SVHCTo Be Advised
Product Overview
- Conductor Size: 22 Tinned Copper wire AWG
- Solid soft-drawn and annealed electrolytic tin-plated copper wire
- QQ-W-343, Type S
- MIL-W-3861, Type S
- ASTM-B-3
- Nom. Diameter: 0. 0253 in. (0. 6426 mm)
- Nom. Cross Section: 0. 0005027 Sq. inches
Applications
Industrial
Technical Specifications
Jacket Material
-
Wire Gauge
22AWG
Reel Length (Metric)
38.1m
Conductor Area CSA
0.33mm²
Conductor Material
Tinned Copper
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
125ft
Voltage Rating
-
External Diameter
0.64mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate