Need more?
| Quantity | Price |
|---|---|
| 1+ | $885.280 |
| 100+ | $861.710 |
| 200+ | $849.140 |
Product Information
Product Overview
The 44A1121-22-0/9-9 is a 100m 2-core Screened Cable with tin-plated copper conductor and a shield, white PVF2 jacket. The 3822543004 SPEC 44 cable has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation cross-linked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). The result is a wire insulation system that offers a 150°C temperature rating, solder iron resistance and resistance to most solvents, fuels and lubricants. SPEC 44 cable is highly flame retardant, non-melting, does not cold flow and though mechanically very tough, is easy to handle and install using conventional tools.
- CPR: Not Yet Qualified
- Small size, light weight
- Low smoke and low corrosive gas generation
- Resistant to most chemicals and electrical arc tracking
Applications
Industrial, Commercial, Defence, Military & Aerospace, Avionics, Sensing & Instrumentation
Technical Specifications
Screened
22AWG
328ft
White
Copper
3.353mm
-
2Conductor
0.38mm²
100m
19 x 0.15mm
PVF2
600V
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate