Print Page
M9706040 BK005
Multipair Cable, Composite +1 22 AWG Core, Shielded, 4 Pair, 16 AWG, 100 ft, 30.5 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMANHATTAN / CDT
Manufacturer Part NoM9706040 BK005Copy
Newark Part No.50B4981
Product RangeAlpha Essentials Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $516.810 |
Price for:Spool of 100
Minimum: 10
Multiple: 1
$5,168.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMANHATTAN / CDT
Manufacturer Part NoM9706040 BK005Copy
Newark Part No.50B4981
Product RangeAlpha Essentials Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs4 Pair
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter11.96mm
Product RangeAlpha Essentials Series
SVHCTo Be Advised
Product Overview
- Composite Tray Cable - 5 conductors
- Bare copper -- 4 Pairs of 16 AWG (7x0.0192) plus 1 22 AWG (7x30)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
Alpha Essentials Series
No. of Pairs
4 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
11.96mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate