Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,872.610 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,872.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTFCLS2004
Newark Part No.76K0421
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size4 x 26AWG
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter5.461mm
Product Range-
SVHCTo Be Advised
Product Overview
The TFCLS2004 is a 4-pair Shielded Cable with 26AWG stranded tinned copper conductors and polyolefin insulation. This Category 5E bulk cable comes with aluminum/polyester tape shield (100% coverage), 26AWG tinned copper drain wire and low smoke zero halogen black jacket. The shielded category 5E bulk cable for reducing EMI/RFI noise in high-speed Ethernet networks, shielding protects against EMI/RFI interference. EIA/TIA 568 compliant Category 5E rated to 100MHz for high performance Ethernet networks and LSZH low smoke zero halogen jacket for safety compliance.
- EIA568 color-coded for compatibility with standard installations
- 42.6Ω/1000ft DC resistance
- 13.5pF/ft at 1MHz Conductor to conductor capacitance
- 1500Vrms Minimum dielectric withstanding
- IEC 332 Part 1 Flame rating
- -20 to 75°C Temperature rating
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
4 x 26AWG
Jacket Material
LSZH
External Diameter
5.461mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (2)
Alternatives for TFCLS2004
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate