Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.160 |
Product Information
Product Overview
403A-285G is a 403A – Super Cold 134 cooling spray for electronics. It quickly chills circuits to -50°C (-60°F). This freeze spray is an electronic component cooler for troubleshooting problem components on pbcs, motherboards, and other electronic devices. It can also be used to protect heat-sensitive components during soldering and desoldering, quickly cooling solder joints, and locating hairline cracks in traces. It can be used for low-temperature testing of instruments and electromechanical devices, and it can also be used to freeze gum and adhesives for easy removal. This product comes with an extension tube for targeted application; however, the most accurate application method is to first spray a swab, and then press the chilled swab to the item being cooled (just be careful of static).
- Quickly cools electronic components to -51°C (-60°F)
- Safe for use on energized circuits, non-flammable and non-conductive
- Moisture-free and zero-residue, VOC-exempt and ozone safe
- Aerosol dispensing method
- 285g weight
- 236ml volume
Technical Specifications
Aerosol
285g
No SVHC (25-Jun-2025)
236ml
Super Cold 134 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate