Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No2138425Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5791
Also Known AsGTIN UPC EAN: 5028356104949 , EDCT01L
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $49.250 |
Price for:Each
Minimum: 1
Multiple: 1
$49.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2138425Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5791
Also Known AsGTIN UPC EAN: 5028356104949 , EDCT01L
Technical Datasheet
Coating TypeConformal
Coating ApplicationsIndustrial, Commercial
Dispensing MethodCan
Coating ColourTransparent
Volume1l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Red opaque coating provides camouflage of PCB design High chemical and solvent resistance when heat cured Extremely wide operating temperature range Cured coating can be removed with Electrolube Conformal Coating Remover Gel (CCRG) Meets UL746 standard for conformal coating
- 137 to 143°C Boiling temperature range
- 0.87 Relative density
- 27°C Flash point
Applications
Industrial, Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1l
Product Range
-
Coating Applications
Industrial, Commercial
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ