Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No419E-340GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AH9029
Product Range419E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $58.910 |
Price for:Each
Minimum: 1
Multiple: 1
$58.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No419E-340GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.27AH9029
Product Range419E Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPCBs
Dispensing MethodAerosol
Coating ColourTransparent
Volume420ml
Weight340g
Product Range419E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
419E is a one-part, UL 746E certified, acrylic conformal coating. It cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in 15minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. 419E creates a robust moisture barrier that protects printed circuit boards in humid environments. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing and static discharge.
- Certified UL 746E
- Meets IPC-CC-830B
- Xylene and toluene free
- Fluoresces under UV-A light
- Suitable for use with robotic coating equipment
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
420ml
Product Range
419E Series
Coating Applications
PCBs
Coating Colour
Transparent
Weight
340g
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1263