Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.010 |
Product Information
Product Overview
422B Silicone Modified Conformal Coating is a clear and flexible coating that is ideal for protecting electronic circuits in high temperature environments or applications requiring extreme flexibility. It protects against moisture, dirt, dust and other particulates and thus avoids corrosion of electronic components. It also insulates against high-voltage arcing, shorts and static discharges. As well, it protects against thermal shock and puts very little stress on components during temperature cycling. Compared to other typical silicones, the 422B is a one-part, acrylated silicone which makes it is easier to apply, remove and rework. Also, it has a faster cure time and a much longer shelf life. It is available in both aerosol, liquid and pen form and may be applied by spraying, dipping or brushing. It is not intended for high voltage applications (>1500V) with extended exposures (days) to very high humidity (>95%) and temperature environments (>65°C [149°F]).
- Certified UL 94V-0 (file # E203094)
- Maximum constant service temperature of 200°C
- Fast cure- tack free in 7min at room temperature, drying time in 20min at 65°C
- Protects electronics from moisture, corrosion, fungus, thermal shock and static discharges
- Easy to inspect: fluoresces blue at 437nm ± 65nm under UVA light
- Extended shelf life avoids worries about premature hardening and wastage
- Easy rework and repairs-can solder through coat
- Removable with Cat. No. 435, 4352 thinner or our conformal coating stripper Cat. No. 8309 and 8310A
Technical Specifications
Conformal
Aerosol
425ml
422B Series
PCBs
Transparent
340g
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate