Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $111.850 |
Product Overview
832TC potting and encapsulating compound is a thermally conductive, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management is a concern. Due to its high thermal conductivity, it protects circuits, by reducing the risk of heat build-up. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832TC can be cured at room temperature or higher.
- Thermal conductivity of 0.68W/(m•K)
- Low exotherm
- Convenient 1A:1B volume mix ratio
- High compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Technical Specifications
Epoxy
Black
7.6oz
No SVHC (25-Jun-2025)
Tub
450ml
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate