Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No834HTC-900MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8308
Product Range834HTC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $173.980 |
Price for:Each
Minimum: 1
Multiple: 1
$173.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No834HTC-900MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8308
Product Range834HTC Series
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCan
Compound ColourBlack
Volume900ml
Weight1.93kg
Product Range834HTC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
834HTC potting and encapsulating compound is a black, flame retardant, thermally conductive two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. This product is designed for applications where thermal management and self-extinguishing are critical. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. 834HTC can be cured at room temperature or higher.
- Meets UL 94V-0 standard flame retardant
- Thermal conductivity of 0.94W/(m K)
- Low CTE
- Low exotherm
- High compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range of -40 to 175°C (-40 to 347°F)
- Low shrinkage and high dimensional stability
- 5A:1B volume mix ratio
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
1.93kg
SVHC
No SVHC (25-Jun-2025)
Dispensing Method
Can
Volume
900ml
Product Range
834HTC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ